Print Page
MP0012
Industrial Pushbutton Switch, 19.2 mm, SPST-NO, Momentary, Round Raised, Black
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
8+ | €17.360 |
24+ | €14.720 |
Price for:Each
Minimum: 8
Multiple: 8
€138.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoMP0012
Order Code4368719
Technical Datasheet
Product Range-
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max2A
Contact Voltage VAC12V
Contact Current DC Max2A
Contact Voltage VDC12V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
- Front panel mounting pushbutton
- Screw terminals, S.P. push to make slow momentary action switching
- 0.25A at 250VAC, 1A at 110VAC, 2A at 12VAC/DC maximum rating
- <lt/>15mohm contact resistance, <gt/>10⁴Mohm insulation resistance
- <gt/>2.5KVAC dielectric strength
- 9.18newtons typical operation pressure
- Glass filled nylon brass materials moulding, brass, chrome plated body
- Brass, silver plated contacts/terms
- Button colour standard - black/RD (red) variant
- Operating temperature range from -20°C to +85°C
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
2A
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
12V
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
WEEE Code:0000