Print Page
K22208EAAL
Slide Switch, DPDT, Panel, Snap-In, 2000 Series, 16 A, 250 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoK22208EAAL
Order Code4373565
Product Range2000 Series
Technical Datasheet
459 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
40+ | €3.020 (€3.7146) |
120+ | €2.840 (€3.4932) |
Price for:Each
Minimum: 40
Multiple: 40
€120.80 (€148.58 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoK22208EAAL
Order Code4373565
Product Range2000 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingPanel, Snap-In
Product Range2000 Series
Contact Current Max16A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel, Snap-In
Contact Current Max
16A
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
-
Product Range
2000 Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000