Print Page
EXP-0990
Dust Cap / Cover, Heavy Duty Sealing Cap, Bulgin EXP-0911/xx/x, EXP-A911/xx/x Series Connectors
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3+ | €32.100 |
9+ | €30.350 |
Price for:Each
Minimum: 3
Multiple: 3
€96.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoEXP-0990
Order Code4369016
Technical Datasheet
Accessory TypeHeavy Duty Sealing Cap
For Use WithBulgin EXP-0911/xx/x, EXP-A911/xx/x Series Connectors
Connector Body MaterialPC (Polycarbonate) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Heavy Duty Sealing Cap
Connector Body Material
PC (Polycarbonate) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
Bulgin EXP-0911/xx/x, EXP-A911/xx/x Series Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037648
WEEE Code:0000