Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0742/P/50
Order Code427214
Technical Datasheet
Impedance50ohm
Frequency Max19GHz
Product Range-
Product Overview
The PX0742/P/50 is a straight cable-mount 50Ω BNC Plug with crimp termination and pin contacts. This Buccaneer standard series coaxial connector mates with in-line flexible or panel mounting versions. Standard cable acceptance 6 to 8mm and 3.5 to 9mm with alternative glands.
- Water and dustproof to IP68 when mated
- Compact design
- Positive locating keyways
- Colour coded identification variants
Applications
Industrial, Power Management, Aerospace, Defence, Military, RF Communications
Technical Specifications
Impedance
50ohm
Product Range
-
Frequency Max
19GHz
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
WEEE Code:9900