Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0741/S/50
Order Code427238
Technical Datasheet
Impedance50ohm
Frequency Max19GHz
Product Range-
Product Overview
The PX0741/S/50 is a panel-mount straight 50Ω BNC Jack with crimp termination and socket contacts. This Buccaneer standard series coaxial connector mates with the flexible cable connector and single hole fixing.
- Water and dustproof to IP68 and IP69K when mated
- Compact design
- Positive locating keyways
- Colour coded identification variants
Applications
Industrial, Power Management, Aerospace, Defence, Military, RF Communications
Technical Specifications
Impedance
50ohm
Product Range
-
Frequency Max
19GHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
WEEE Code:9900