Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0442/2M00
Order Code1229682
Product RangeBuccaneer Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0442/2M00
Order Code1229682
Product RangeBuccaneer Series
Technical Datasheet
Connector AMini USB Type B Plug
Connector to ConnectorMini Type A Plug to Mini Type B Plug
Cable Length - Metric2m
Connector BMini USB Type A Plug
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeBuccaneer Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector A
Mini USB Type B Plug
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
Buccaneer Series
Connector to Connector
Mini Type A Plug to Mini Type B Plug
Connector B
Mini USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
WEEE Code:0314