Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28706
Order Code3869859
Product RangeDPH Series
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPolycarbonate
External Height - Metric109.98mm
External Width - Metric128.02mm
External Depth - Metric178.82mm
IP RatingIP65, IP66, IP67, IP68
Body ColourLight Gray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Height - Imperial4.33"
External Width - Imperial5.04"
External Depth - Imperial7.04"
Product RangeDPH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
109.98mm
External Depth - Metric
178.82mm
Body Colour
Light Gray
External Height - Imperial
4.33"
External Depth - Imperial
7.04"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
128.02mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Width - Imperial
5.04"
Product Range
DPH Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
Product traceability
WEEE Code:0000