Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1305-G
Order Code4613053
Product RangeAN-A Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1305-G
Order Code4613053
Product RangeAN-A Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric148.1mm
External Width - Metric108mm
External Depth - Metric75mm
IP RatingIP68
Body ColourGray
NEMA RatingNEMA 4X, 6, 6P, 12, 13
External Height - Imperial5.8"
External Width - Imperial4.25"
External Depth - Imperial2.95"
Product RangeAN-A Series
Technical Specifications
Enclosure Type
Small
External Height - Metric
148.1mm
External Depth - Metric
75mm
Body Colour
Gray
External Height - Imperial
5.8"
External Depth - Imperial
2.95"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Diecast Aluminum
External Width - Metric
108mm
IP Rating
IP68
NEMA Rating
NEMA 4X, 6, 6P, 12, 13
External Width - Imperial
4.25"
Product Range
AN-A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6237
WEEE Code:9900