Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoP48LCR 115/230VAC
Order Code1853768
Technical Datasheet
Supply Voltage-
Response Time-
Power Consumption1.5VA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
-
Power Consumption
1.5VA
SVHC
No SVHC (21-Jan-2025)
Response Time
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
WEEE Code:0000