Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoMXPRT
Order Code1853777
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max-
Power Consumption8VA
SVHCNo SVHC (21-Jan-2025)
Alternatives for MXPRT
1 Product Found
Product Overview
The MX series phase failure phase sequence and undervoltage plus Time Delay Relay with 17.5mm DIN-rail housing. It monitors own supply and detects an undervoltage condition on one or more phases.
- True RMS
- Microprocessor based (self checking)
- Measures phase to phase voltages
- Detects incorrect phase sequence and phase loss
- Adjustment for under voltage trip level
- Adjustment for time delay (from an under voltage condition)
- 1 x SPDT relay output 8A
- Intelligent LED indication for supply and relay status
Applications
Industrial, Clock & Timing
Warnings
Installation work must be carried out by qualified personnel.
Technical Specifications
Product Range
-
Contact Current
8A
Contact Voltage VAC
-
Contact Voltage VDC
-
Power Consumption
8VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076506
WEEE Code:0000