Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoMXCVR 230VAC
Order Code2100006
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC25VDC
Supply Voltage Max240VAC
Power Consumption8VA
SVHCNo SVHC (21-Jan-2025)
Alternatives for MXCVR 230VAC
1 Product Found
Product Overview
The MXCVR 230VAC is a 1-phase Voltage Sensing Relay with orange flame retardant UL94V-0 housing. This relay has SPDT contact, DIN-rail mount and screw terminals. This relay features true RMS, microprocessor based (self checking), monitors own supply, detects if supply exceeds the set under or Overvoltage trip levels. Fixed trip level 70% of Un (time delay automatically cancelled when the supply drops below this level). Adjustment for under and Overvoltage trip level, time delay (from under or Overvoltage condition). Intelligent LED indication for supply and relay status.
- ≤2 x 2.5mm² Solid or stranded conductor size
Applications
Industrial
Technical Specifications
Product Range
-
Contact Current
8A
Contact Voltage VAC
250VAC
Contact Voltage VDC
25VDC
Power Consumption
8VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
WEEE Code:0000