Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1BVR 12-24V
Order Code1000077
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC25VDC
Supply Voltage Max24VDC
Power Consumption1.8W
SVHCNo SVHC (21-Jan-2025)
Alternatives for M1BVR 12-24V
1 Product Found
Product Overview
- Monitors own DC supply
- Detects under voltage condition
- Wide supply and monitoring range
- Adjustable time delay (from fault)
- SPDT relay output (8A)
- LED indication of supply and relay status
- DIN Rail or surface mounting
- 17.5mm wide
Technical Specifications
Product Range
-
Contact Current
8A
Contact Voltage VAC
250VAC
Contact Voltage VDC
25VDC
Power Consumption
1.8W
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:9900