Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMSA-0886-BLKG
Order Code1085629
Technical Datasheet
Frequency Min100MHz
Frequency Max3GHz
Gain32.5dB
Noise Figure Typ3.3dB
RF IC Case StyleSOIC
No. of Pins4Pins
Supply Voltage Min6.2V
Supply Voltage Max9.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
100MHz
Gain
32.5dB
RF IC Case Style
SOIC
Supply Voltage Min
6.2V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
3GHz
Noise Figure Typ
3.3dB
No. of Pins
4Pins
Supply Voltage Max
9.4V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
WEEE Code:9900