Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoIAM-91563-BLKG
Order Code1085624
Technical Datasheet
Frequency Min800MHz
Frequency Max6GHz
Supply Voltage Min2.7V
Supply Voltage Max6V
RF IC Case StyleSOT-363
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
800MHz
Supply Voltage Min
2.7V
RF IC Case Style
SOT-363
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
6GHz
Supply Voltage Max
6V
No. of Pins
6Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
WEEE Code:9900