Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-C5A1
Order Code1830013
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage1.85V
Luminous Intensity16mcd
No. of Digits / Alpha1
Character Size13.1mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Red
Forward Voltage
1.85V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (15-Jan-2018)
Forward Current If
20mA
Luminous Intensity
16mcd
Character Size
13.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000