Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-C3G1
Order Code1830007
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.25V
Luminous Intensity1.9mcd
No. of Digits / Alpha1
Character Size9.1mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HDSP-C3G1 is a 0.36-inch single-digit common anode right hand decimal LED Display utilizes GaAsP/GaP green chip. This device is halogenated and categorized for luminous intensity. It is applicable for white goods and appliances, black goods, set top box and game console systems.
- High reliability
- Excellent character appearance
- Grey top surface with white diffused segments
Applications
Imaging, Video & Vision, Logistics, Industrial
Technical Specifications
LED Colour
Green
Forward Voltage
2.25V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (12-Jan-2017)
Forward Current If
20mA
Luminous Intensity
1.9mcd
Character Size
9.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000