Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-315E
Order Code1241271
Technical Datasheet
LED ColourRed
Forward Current If10mA
Forward Voltage1.9V
Luminous Intensity2.6mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Red
Forward Voltage
1.9V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (15-Jan-2018)
Forward Current If
10mA
Luminous Intensity
2.6mcd
Character Size
10mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000