Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALM-1712-BLKG
Order Code1865149
Technical Datasheet
Frequency RF-
Gain-
Noise Figure Typ-
Supply Voltage Max2.7V
Supply Current-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency RF
-
Noise Figure Typ
-
Supply Current
-
SVHC
No SVHC (12-Jan-2017)
Gain
-
Supply Voltage Max
2.7V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
WEEE Code:0000