Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACMD-7409-BLK
Order Code1865209
Technical Datasheet
Frequency Min1.9305GHz
Frequency Max1.9895GHz
Bandwidth-
Supply Voltage Min-
Supply Voltage Max-
RF IC Case StyleSMD
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
1.9305GHz
Bandwidth
-
Supply Voltage Max
-
No. of Pins
3Pins
Operating Temperature Max
85°C
Frequency Max
1.9895GHz
Supply Voltage Min
-
RF IC Case Style
SMD
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
WEEE Code:0000