Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 28000+ | €0.135 (€0.166) |
Price for:Each (Supplied on Cut Tape)
Minimum: 28000
Multiple: 28000
€3,780.00 (€4,649.40 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMC-C191
Order Code8554528
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0.8mm x 1mm
Bulb Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ626nm
Luminous Intensity90mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMC-C191 is a high performance red Chip LED with untinted/diffused lens, made of AlInGaP. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. This LED comes in top emitting package and compatible with IR soldering process.
- High brightness AlInGaP material
- Small size
- Industry standard footprint
- Diffused optics
Applications
LED Lighting, Signalling
Warnings
This is a Class 1A ESD sensitive device per JESD22-A114C.01 standard, please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
0.8mm x 1mm
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
170°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Bulb Size
0.8mm x 1mm
Forward Voltage
1.9V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for HSMC-C191
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:9900