Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-AB31-NMP00
Order Code1798216RL
Product RangeAVEON
Technical Datasheet
Product RangeAVEON
LED ColourBlue
Wavelength Typ470nm
Viewing Angle140°
Luminous Flux @ Test18lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
Product Overview
The ASMT-AB31-NMP00 is a 3W High Power LED with exposed metal slug for excellent heat transfer. This 3W power LED light source is a high performance energy efficient device which can handle high thermal and high driving current. The exposed pad design enables excellent heat transfer from the package to the motherboard. It is applicable for architectural lighting, channel backlighting, contour lighting, retail display lighting, decorative lighting, garden lighting.
- Energy efficient
- Compatible with reflow soldering process
- High current operation
- Long operation life
- 140° Wide viewing angle
- Silicone encapsulation
- Non-ESD sensitive (threshold<gt/>16kV)
- MSL 2a product
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AVEON
Wavelength Typ
470nm
Luminous Flux @ Test
18lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
140°
Forward Current If Max
700mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
3W
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
WEEE Code:0000