Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1508060001
Order Code1299537
Technical Datasheet
Convert FromEuro Plug
Convert To7 x Plug Adapters
Current Rating16A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 1508060001 is a 250V/16A safe universal mains Travel Adapter with earthed contact socket. Fabric assortment bag is included. It enables electrical equipment with a European plug system to be plugged into other types of power point abroad.
Applications
Power Management
Technical Specifications
Convert From
Euro Plug
Current Rating
16A
Connector Body Material
-
Product Range
-
Convert To
7 x Plug Adapters
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054035
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0000