Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUC-279
Order Code1203515
Technical Datasheet
Computer InterfacePCI
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Universal PCI providing eight RS232 serial ports connected via 8x9 Pin Connector. Up to 115,200 data transfer rates and the 32 byte deep transmit and 32 byte receive FIFOS, coupled with 1Mbit/s line drivers deliver uncompromising performance on your PC.
- PCI 3.0
- DB9 connector (9 Pin Male)
- Drivers for all popular operating systems
- Sample Programs, Test & Terminal software
Applications
Consumer Electronics, Communications & Networking
Contents
Installation CD including manual, Microsoft signed drivers and utilities
Technical Specifications
Computer Interface
PCI
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0314