Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoUC-257
Order Code1203512
Also Known AsGTIN UPC EAN: 0837324000351
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUC-257
Order Code1203512
Also Known AsGTIN UPC EAN: 0837324000351
Technical Datasheet
Computer InterfacePCI
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for UC-257
1 Product Found
Product Overview
Universal PCI card that provides two separate RS232 serial ports. Delivers uncompromising performance with baud rates up to 115,200 coupled with 1Mbit/s line drivers.
- Provides 2 separate RS-232 serial ports
- Communication speeds up to 115.2Kbps
- 128 Byte transmit & receive FIFOs
- Includes both 32-bit and 64-bit drivers
- Supports Win XP/Vista/7, Server 2003/2008 and DOS
- Fully compatible with 3.3V & 5V PCI 3.0 slots
- Lifetime manufacturer warranty (online registration required)
Applications
Consumer Electronics, Communications & Networking
Contents
PCI Card, software and user guide
Technical Specifications
Computer Interface
PCI
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0314