Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPX-376
Order Code1756313
Technical Datasheet
Computer InterfacePCI Express, RS422, RS485
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PCI Express Card providing one low profile opto isolated RS422/485 serial port. Up to 921,600 data transfer rates and the 128 byte deep transmit and 128 byte receive FIFOS, coupled with 1Mbit/s line drivers deliver uncompromising performance on your PC. Opto Isolation provides greater protection from electrical current surges to the card and PC.
- PCI Express x1, x4, x8 & x16 lane slots socket size
- DB9 connector (9 Pin Male)
- Drivers for all popular operating systems
- Sample Programs, Test & Terminal software
Applications
Consumer Electronics, Communications & Networking
Contents
Installation CD including manual, Microsoft signed drivers & utilities
Technical Specifications
Computer Interface
PCI Express, RS422, RS485
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
WEEE Code:0314