Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPM-154
Order Code1203548
Technical Datasheet
Computer InterfacePCMCIA, RS422, RS485
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PC Card providing one RS422/485 serial port. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 128 byte receive FIFoS, coupled with 1Mbit/s line drivers deliver uncompromising performance on your laptop.
- PCMCIA socket size
- DB9 connector (9 pin Male)
- Drivers for all popular operating systems
- Sample programs, test & terminal software
Applications
Consumer Electronics, Communications & Networking
Contents
Installation CD including manual, Microsoft signed drivers and utilities
Technical Specifications
Computer Interface
PCMCIA, RS422, RS485
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84732110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
WEEE Code:0000