Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPM-010
Order Code1203533
Technical Datasheet
Computer InterfacePCMCIA, RS232
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A PCMCIA type II card providing two independent RS232 serial ports. Velocity mega baud data transfer rates and the 128 byte deep FIFOS, coupled with 1Mbit/s line drivers deliver uncompromising performance on your laptop. Being mobile no longer limits your options.
- DB9 connector (9 Pin Male)
- Drivers for all popular operating systems
- Sample Programs, Test & Terminal software
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Contents
Installation CD including manual, Microsoft signed drivers and utilities
Technical Specifications
Computer Interface
PCMCIA, RS232
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0000