Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €706.030 |
Price for:Each
Minimum: 1
Multiple: 1
€706.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoCC-530
Order Code1203554
Technical Datasheet
Computer InterfacePCI, RS422, RS485
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PCI card providing 2 industry standard 9 pin RS422/485 serial COM ports in a single PCI slot. On board Zener diodes ensure electrical protection.
- 2 Port RS422/485
- 32 bit and 64 bit PCI compatible
- 128 Byte FIFO with user definable trigger level
- 15 MEGABAUD data rate
- Standard Profile
- Full Duplex and Half Duplex Autogating
- Transient Spike Protection
- Drivers for all popular operating systems
- Sample Programs, Test & Terminal software - all with source code
- 3 Year manufacturers warranty
Applications
Consumer Electronics, Communications & Networking
Contents
Installation CD including manual, Microsoft signed drivers, utilities and sample programs with source code, UNIVERSAL ULTRA VELOCITY RS422/485 Installation guide
Technical Specifications
Computer Interface
PCI, RS422, RS485
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
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
Weight (kg):.200488
WEEE Code:0314