Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoA62-1-417
Order Code3766702
Product RangeA62 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRADY
Manufacturer Part NoA62-1-417
Order Code3766702
Product RangeA62 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height31.75mm
Label Width12.7mm
Label Diameter-
Label MaterialVinyl
Label ColourClear, White
Pack Quantity750
Product RangeA62 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
12.7mm
Label Material
Vinyl
Pack Quantity
750
SVHC
No SVHC (17-Jan-2023)
Label Height
31.75mm
Label Diameter
-
Label Colour
Clear, White
Product Range
A62 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
WEEE Code:0000