Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130015-0098
Order Code2080917
Product RangeMini-Change 130015 Series
Also Known AsGTIN UPC EAN: 78678841463
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
24+ | €140.650 |
Price for:Each
Minimum: 24
Multiple: 24
€3,375.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130015-0098
Order Code2080917
Product RangeMini-Change 130015 Series
Also Known AsGTIN UPC EAN: 78678841463
Technical Datasheet
Connector to ConnectorMini-Change Size C to Free End
Connector Type AMini-Change Size C
Connector Type AMini-Change Size C
Connector Type BWire Leaded
Connector Type BFree End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-Change 130015 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
Mini-Change Size C to Free End
Connector Type A
Mini-Change Size C
Connector Type B
Free End
Cable Length - Metric
150mm
SVHC
No SVHC (17-Dec-2014)
Connector Type A
Mini-Change Size C
Connector Type B
Wire Leaded
Cable Length - Imperial
5.9"
Product Range
Mini-Change 130015 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
WEEE Code:0314