Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part No6100BG
Order Code1213466
Technical Datasheet
Thermal Resistance9°C/W
Packages CooledTO-202, TO-220
External Width - Metric34.92mm
External Height - Metric50.8mm
External Length - Metric12.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.37"
External Height - Imperial2"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
Alternatives for 6100BG
1 Product Found
Product Overview
The 6100BG is a 12.8 x 34.92 x 50.8mm screw or clip fixing Heat Sink made of aluminium body with tin plated roll pins. This heat sink is suitable for use with TO-202 device.
Applications
Industrial
Technical Specifications
Thermal Resistance
9°C/W
External Width - Metric
34.92mm
External Length - Metric
12.8mm
Heat Sink Material
Aluminium
External Height - Imperial
2"
External Diameter - Imperial
-
Packages Cooled
TO-202, TO-220
External Height - Metric
50.8mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02237
WEEE Code:0000