Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR5228A-2R2Y
Order Code4351093
Product RangeSRR5228A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (inc VAT) |
---|---|
400+ | €0.549 (€0.6753) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€219.60 (€270.11 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5228A-2R2Y
Order Code4351093
Product RangeSRR5228A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeSRR5228A Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRR5228A Series
DC Resistance Max
0.027ohm
Product Length
5.2mm
Product Height
3.2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability
WEEE Code:0000