Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR5228A-181M
Order Code4351108
Product RangeSRR5228A Series
Technical Datasheet
400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €1.100 (€1.353) |
10+ | €0.685 (€0.8426) |
50+ | €0.632 (€0.7774) |
100+ | €0.579 (€0.7122) |
200+ | €0.538 (€0.6617) |
400+ | €0.496 (€0.6101) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.10 (€1.35 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5228A-181M
Order Code4351108
Product RangeSRR5228A Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeSRR5228A Series
Inductor Case / Package-
DC Resistance Max1.55ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
SRR5228A Series
DC Resistance Max
1.55ohm
Product Length
5.2mm
Product Height
3.2mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability
WEEE Code:0000