Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3012CC-R15Y
Order Code4242073
Product RangeSRP3012CC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (inc VAT) | 
|---|---|
| 4000+ | €0.571 (€0.571) | 
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€2,284.00 (€2,284.00 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3012CC-R15Y
Order Code4242073
Product RangeSRP3012CC Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP3012CC Series
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 30%
Product Length3.5mm
Product Width3.2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SRP3012CC Series
DC Resistance Max
0.011ohm
Product Length
3.5mm
Product Height
1mm
RMS Current (Irms)
10A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability
WEEE Code:0000