Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-220M
Order Code3280857
Product RangeSRP1038C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-220M
Order Code3280857
Product RangeSRP1038C Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeSRP1038C Series
Inductor Case / Package-
DC Resistance Max0.074ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP1038C-220M
2 Products Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP1038C Series
DC Resistance Max
0.074ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability
WEEE Code:0000