Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSA2-3000-CLT-STD
Order Code2300290
Product Range-
DC Breakover Voltage3.6kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage4.5kV
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SA2 series two-electrode high voltage Gas Discharge Tube devices offers high isolation applications. It is suitable for medical devices, welders and projectors.
- Formerly a product
- High insulation resistance
- Quick response, long service life
- Available DC breakdown range 2.4 to 7.2kV
- Wide operating temperature range
Applications
Safety, Industrial, Power Management, Medical, Lighting, LED Lighting
Technical Specifications
Product Range
-
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4.5kV
DC Breakover Voltage
3.6kV
Impulse Discharge Current
5kA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
WEEE Code:0000