Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0913-473K
Order Code2725289
Product RangeRLB Series
Technical Datasheet
383 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €0.575 (€0.7072) |
5+ | €0.522 (€0.6421) |
10+ | €0.469 (€0.5769) |
25+ | €0.415 (€0.5104) |
50+ | €0.410 (€0.5043) |
200+ | €0.341 (€0.4194) |
Price for:Each
Minimum: 1
Multiple: 1
€0.58 (€0.71 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-473K
Order Code2725289
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance47mH
Inductor ConstructionUnshielded
RMS Current (Irms)55mA
Saturation Current (Isat)30mA
DC Resistance Max99ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
30mA
Inductance Tolerance
± 10%
Inductance
47mH
RMS Current (Irms)
55mA
DC Resistance Max
99ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RLB0913-473K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003343
Product traceability
WEEE Code:0000