Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF2472-0R51F1
Order Code4736301
Product RangeRiedon PF2472 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (inc VAT) |
---|---|
200+ | €5.660 (€6.9618) |
Price for:Each
Minimum: 200
Multiple: 200
€1,132.00 (€1,392.36 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF2472-0R51F1
Order Code4736301
Product RangeRiedon PF2472 Series
Technical Datasheet
Resistance0.51ohm
Product RangeRiedon PF2472 Series
Power Rating100W
Resistor TechnologyThick Film
Resistor Case / PackageTO-247
Resistance Tolerance± 1%
Temperature Coefficient± 300ppm/°C
Product Length16mm
Product Width4.8mm
Product Height20mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
Technical Specifications
Resistance
0.51ohm
Power Rating
100W
Resistor Case / Package
TO-247
Temperature Coefficient
± 300ppm/°C
Product Width
4.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon PF2472 Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
16mm
Product Height
20mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000