Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoP-TCO-N450/12-2
Order Code3020786
Product RangeP-TCO-N
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeP-TCO-N
Voltage Rating12VDC
Holding Current4.5A
Trip Current22.5A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Alternatives for P-TCO-N450/12-2
1 Product Found
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
12VDC
Trip Current
22.5A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Product Range
P-TCO-N
Holding Current
4.5A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability
WEEE Code:0000