Print Page
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
10+ | €2.120 |
100+ | €1.450 |
500+ | €1.180 |
1000+ | €1.060 |
2500+ | €0.972 |
5000+ | €0.965 |
Price for:Each
Minimum: 10
Multiple: 10
€21.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
NX Series
Voltage Rating VAC
-
Fuse Terminals
Blade
SVHC
No SVHC (21-Jan-2025)
Fuse Current
35A
Functioning Temperature
82°C
Holding Temperature
40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
Product traceability
WEEE Code:0000