Print Page
Available to Order
register your interest here
| Quantity | Price (inc VAT) |
|---|---|
| 10+ | €1.880 (€2.3124) |
| 100+ | €1.440 (€1.7712) |
| 500+ | €1.190 (€1.4637) |
| 1000+ | €1.100 (€1.353) |
| 2500+ | €1.030 (€1.2669) |
| 5000+ | €0.965 (€1.187) |
Price for:Each
Minimum: 10
Multiple: 10
€18.80 (€23.12 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
NX Series
Voltage Rating VAC
-
Fuse Terminals
Blade
SVHC
No SVHC (25-Jun-2025)
Fuse Current
35A
Functioning Temperature
77°C
Holding Temperature
40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
Product traceability
WEEE Code:0000