Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoGDT21-40-S1-RP
Order Code4583099
Product RangeGDT21 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (inc VAT) |
---|---|
9000+ | €0.673 (€0.8278) |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
€6,057.00 (€7,450.11 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT21-40-S1-RP
Order Code4583099
Product RangeGDT21 Series
Technical Datasheet
Product RangeGDT21 Series
DC Breakover Voltage-
GDT Case Style2 Terminal SMD
Impulse Discharge Current500A
Impulse Sparkover Voltage400V
Technical Specifications
Product Range
GDT21 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
400V
DC Breakover Voltage
-
Impulse Discharge Current
500A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000