Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHF9838CNF500L
Order Code1435946
Product RangeCHF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHF9838CNF500L
Order Code1435946
Product RangeCHF Series
Technical Datasheet
Resistance50ohm
Product RangeCHF Series
Resistor Case / Package-
Power Rating250W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max2.2GHz
Resistor MountingPanel Mount
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CHF9838CNF500L is a thick film RF Power Resistor flange mount and chip termination. Brazed with epoxy encapsulation and copper plated with nickel, aluminium nitride ceramic substrate, 250W rating, 2.2GHz and 1.10 VSWR.
- Low VSWR
- High power RF transmission
Technical Specifications
Resistance
50ohm
Resistor Case / Package
-
Resistance Tolerance
± 5%
Frequency Max
2.2GHz
MSL
-
Product Range
CHF Series
Power Rating
250W
Temperature Coefficient
-
Resistor Mounting
Panel Mount
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
WEEE Code:0000