Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBOSCH
Manufacturer Part NoIXO IV MEDIUM
Order Code1734552
Technical Datasheet
Battery Voltage3.6V
Chuck Size-
Torque Max3N-m
Battery Capacity1.3Ah
Kit ContentsDriver, Bit Set Holder, 10 Bits, Angle Adapter, Charger
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The IXO IV MEDIUM is a Cordless Screwdriver with forward/reverse indication and charge level indication via LED and automatic spindle lock for manual tightening or loosening of screws. Optimum storage in the charging station. Soft grip for a better and more comfortable hold.
- No memory effect, no self-discharge - always ready for use thanks to lithium-ion technology
- PowerLight - Thanks to the built-in LED, work piece is always well lit and clearly visible
- Magnetic bit holder with hexagonal shank chucks
- 180RPM No-load speed
- 3Nm Maximum torque
Applications
Maintenance & Repair
Contents
Cordless screwdriver, Charger, Bit set holder with 10 bits including Ikea bit, Angle screw adapter.
Technical Specifications
Battery Voltage
3.6V
Torque Max
3N-m
Kit Contents
Driver, Bit Set Holder, 10 Bits, Angle Adapter, Charger
Plug Type
-
Chuck Size
-
Battery Capacity
1.3Ah
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.374384
UN Hazard Code:3481
WEEE Code:0605