Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607335686
Order Code1358754
Also Known AsGTIN UPC EAN: 3165140334679
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBOSCH
Manufacturer Part No2607335686
Order Code1358754
Also Known AsGTIN UPC EAN: 3165140334679
Technical Datasheet
Battery Voltage14.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.6Ah
Battery Size Code-
Battery Terminals-
Pack Quantity1
Battery Type / Size-
Weight850g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 2607335686 is a Rechargeable O Battery pack with NiCd cell technology. It is suitable for paper/cardboard/corrugated board-packaging and tube with euro hole packaging.
Applications
Power Management
Technical Specifications
Battery Voltage
14.4V
Battery Capacity
2.6Ah
Battery Terminals
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
Pack Quantity
1
Weight
850g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
UN Hazard Code:3496
WEEE Code:0000