Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608631017
Order Code4224248
Product RangeBosch - Jigsaw Blades
Also Known AsT127D, GTIN UPC EAN: 3165140007313
Technical Datasheet
26 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €10.900 (€13.407) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€10.90 (€13.41 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608631017
Order Code4224248
Product RangeBosch - Jigsaw Blades
Also Known AsT127D, GTIN UPC EAN: 3165140007313
Technical Datasheet
Saw TypeJigsaw
Blade Length100mm
Blade Diameter-
Product RangeBosch - Jigsaw Blades
SVHCTo Be Advised
Product Overview
- Jigsaw blades with a progressive tooth design for faster and smoother cuts
- New plunge tip for easier plunge cuts
- For Bosch, Makita, Dewalt and Freud jigsaws
- Sold in packs of 5
- 3-15mm - Sheet metal, pipes/profiles 30mm
Technical Specifications
Saw Type
Jigsaw
Blade Diameter
-
SVHC
To Be Advised
Blade Length
100mm
Product Range
Bosch - Jigsaw Blades
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
WEEE Code:0000