Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608630030
Order Code4224241
Product RangeBosch - Jigsaw Blades
Also Known AsT101B, GTIN UPC EAN: 3165140006781
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €9.880 (€12.1524) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€9.88 (€12.15 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608630030
Order Code4224241
Product RangeBosch - Jigsaw Blades
Also Known AsT101B, GTIN UPC EAN: 3165140006781
Technical Datasheet
Saw TypeJigsaw
Blade Length74mm
Blade Diameter-
Product RangeBosch - Jigsaw Blades
SVHCTo Be Advised
Product Overview
The T101B is a clean for wood Saw Blade with jigsaw blades with a progressive tooth design for faster and smoother cuts, new plunge tip for easier plunge cuts, 3 to 30mm softwood, plastics, 10 TPI variable-pitch tooth pattern for clean cuts in hard and soft wood, plywood, plastics, OSB, laminated particle board 3/16 to 1-1/4-inch thick.
- Made of high-carbon steel
- Silver-metallic finish
- Designed for cutting wood
- 40 Teeth
- 3-30mm - Softwood, plastics
Applications
Maintenance & Repair
Technical Specifications
Saw Type
Jigsaw
Blade Diameter
-
SVHC
To Be Advised
Blade Length
74mm
Product Range
Bosch - Jigsaw Blades
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
WEEE Code:0000