Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608602221
Order Code4224638
Also Known AsGTIN UPC EAN: 3165140449243
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608602221
Order Code4224638
Also Known AsGTIN UPC EAN: 3165140449243
Technical Datasheet
Abrasive Material-
External Diameter125mm
Bore Size22.23mm
Thickness-
Abrasive GradeP46
Operating Speed Max80m/s
Product Range-
SVHCTo Be Advised
Product Overview
- Last 30% longer than normal disc
- Better at absorbing vibrations during cutting
- Reduction in noise by 10dB
Technical Specifications
Abrasive Material
-
Bore Size
22.23mm
Abrasive Grade
P46
Product Range
-
External Diameter
125mm
Thickness
-
Operating Speed Max
80m/s
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
WEEE Code:0000