Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608600320
Order Code4224626
Also Known AsGTIN UPC EAN: 3165140149426
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608600320
Order Code4224626
Also Known AsGTIN UPC EAN: 3165140149426
Technical Datasheet
Abrasive Material-
External Diameter115mm
Bore Size22.23mm
Thickness2.5mm
Abrasive GradeP24
Operating Speed Max80m/s
Product Range-
SVHCTo Be Advised
Product Overview
- Suitable for use with hand-held grinders
- High-quality silicone carbide for long life and fast work
- Grit grade 24
- Bore size: 22.23mm
Technical Specifications
Abrasive Material
-
Bore Size
22.23mm
Abrasive Grade
P24
Product Range
-
External Diameter
115mm
Thickness
2.5mm
Operating Speed Max
80m/s
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
WEEE Code:0000