Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.890 |
5+ | €24.390 |
10+ | €23.890 |
20+ | €23.390 |
50+ | €22.890 |
Price for:Each
Minimum: 1
Multiple: 1
€24.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No82700135
Order Code4569685
Product RangeBOS-Streamline Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35.4mm
External Width - Metric93mm
External Depth - Metric184.3mm
IP RatingIP40, IP65
Body ColourLight Grey
NEMA RatingNEMA 1, 3
External Height - Imperial1.39"
External Width - Imperial3.66"
External Depth - Imperial7.26"
Product RangeBOS-Streamline Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35.4mm
External Depth - Metric
184.3mm
Body Colour
Light Grey
External Height - Imperial
1.39"
External Depth - Imperial
7.26"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
93mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
3.66"
Product Range
BOS-Streamline Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184
WEEE Code:0000